Belden 8618 060U500 Instrument Lead 3x1.23mm² Chrome Per Metre

Image Representative of Range

Belden 8618 060U500 Instrument Lead 3x1.23mm² Chrome Per Metre

MPN
8618 060U500
Brand
Belden
EAN-13
2050005529004
Order Code
08-5651
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 181 in stock

The Belden 8618 060U500 is an instrument lead featuring 3 x 1.23 mm² conductors, designed for high-quality audio transmission. Its chrome finish ensures both durability and aesthetic appeal. Commonly used as a loudspeaker or audio cable, it is perfect for hifi and AV applications.
Colour Grey
Number of Cores 3
Conductor Cross Section 1.23mm²
AWG 16AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 8.31mm
Max. temperature range (fixed installation) +80°C
Maximum Wire Size AWG 16
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded Yes
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot