Christmas Opening Hours and Delivery Dates here

Belden 8762NH.00305 Instrument Lead LSZH 2x0.56 mm² Chrome/metre

Order Code:

08-5653

Brand: Belden MPN: 8762NH.00305 EAN-13: 2050005532233

Discontinued


The Belden 8762NH.00305 is an instrument lead featuring a 2 x 0.56 mm² cross-sectional area and a Chrome finish. This LSZH (Low Smoke Zero Halogen) cable is ideal for audio, loudspeaker, and AV applications. It is sold per metre, providing flexibility for custom lengths in hifi or speaker setups.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.56mm²
AWG 20 AWG
Length Sold Per Metre
Type Instrument
Cable Diameter 5.18mm
Packaged No
Shielded Yes
Sold by Metre Yes

Trustpilot