Belden 9744 060U500 Instrument Lead 2x2x0.35mm² Chrome/metre

MPN
9744 060U500
Brand
Belden
EAN-13
2050005529141
Order Code
08-5660
Country of Origin
USA
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Belden manufactures the 9744 060U500 instrument lead, featuring a 2 x 2 x 0.35 mm² construction in a chrome finish. This cable is sold per metre and is ideal for use as a speaker, audio, or AV cable in various hi-fi and loudspeaker applications. Its precise build ensures reliable performance in professional audio environments.
Colour Grey
Number of Cores 4
Conductor Cross Section 0.35mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 5.92mm
Max. temperature range (fixed installation) +80°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded No
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)

Reviews

Be the first to submit a review

Trustpilot