Belden 8770.00U152 Instrument Lead 3x0.81mm² Chrome Sold per Metre

MPN
8770.00U152
Brand
Belden
EAN-13
2050005529127
Order Code
08-5654
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 146 in stock

The Belden 8770.00U152 is a high-quality instrument lead manufactured by Belden, featuring three conductors each sized at 0.81 mm². This chrome-coloured cable is ideal for audio applications including hifi systems and loudspeakers, sold per metre. It serves as an excellent choice for AV setups where reliable sound transmission is essential.
Colour Grey
Number of Cores 3
Conductor Cross Section 0.81mm²
AWG 18AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 6.25mm
Max. temperature range (fixed installation) +60°C
Maximum Wire Size AWG 18
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded Yes
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot