Belden 8761.00U305 Instrument Lead 2x0.35mm² Chrome/Sold by Metre

MPN
8761.00U305
Brand
Belden
EAN-13
2050005532240
Order Code
08-5652
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 310 in stock

Belden 8761.00U305 is an instrument lead featuring 2 x 0.35 mm² cables in a chrome finish. This high-quality product is suitable for applications such as loudspeaker, audio, hi-fi, AV, and speaker cables. Sold per metre, it is ideal for precise and custom audio installations.
Colour Grey
Number of Cores 2
Conductor Cross Section 0.35mm²
AWG 22 AWG
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Instrument
Cable Diameter 4.45mm
Max. temperature range (fixed installation) +60°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -20°C
Packaged No
Shielded Yes
Sold by Metre Yes

Reviews

Be the first to submit a review

Trustpilot