BAHCOFIT Insulated Screwdriver Slotted Tip 3.0 x 100mm

Bahco Brand: Bahco

Bahco Insulated Slotted Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.
They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

Specifications:.

Tip: Slotted 3 x 0.5mm.
Blade length: 100mm.
Total length: 195mm.

Description Image Product Buy Pricing (Ex VAT) Length Tip Size ESD Safe Tip Type VDE/1000V Approved Height Safe Non Sparking Product Type
Bahco B196.030.100 BAHCOFIT Insulated Screwdriver Slotted Tip 3.0 x 100mm
Bahco B196.030.100 BAHCOFIT Insulated Screwdriver Slotted Tip 3.0 x 100mm
Extended range
Order code: 95-1535
MPN: B196.030.100

Available to back orderPlease contact us for lead time
1+ £7.02
Price per unit Ex VAT
100mm 3mm No Slotted No No No Screwdriver
Bahco B196.035.100 BAHCOFIT Insulated Screwdriver Slotted Tip 3.5 x 100mm
Bahco B196.035.100 BAHCOFIT Insulated Screwdriver Slotted Tip 3.5 x 100mm
Standard range
Order code: 95-1536
MPN: B196.035.100

Despatched within 4 working days - 5 in stock
1+ £6.14
Price per unit Ex VAT
100mm 3.5mm No Slotted No No No Screwdriver
Bahco B196.040.100 BAHCOFIT Insulated Screwdriver Slotted Tip 4.0 x 100mm
Bahco B196.040.100 BAHCOFIT Insulated Screwdriver Slotted Tip 4.0 x 100mm
Standard range
Order code: 95-1537
MPN: B196.040.100

Despatched within 4 working days - 20 in stock
1+ £7.18
Price per unit Ex VAT
100mm 4mm No Slotted No No No Screwdriver
Bahco B196.055.125 BAHCOFIT Insulated Screwdriver Slotted Tip 5.5 x 125mm
Bahco B196.055.125 BAHCOFIT Insulated Screwdriver Slotted Tip 5.5 x 125mm
Standard range
Order code: 95-1538
MPN: B196.055.125

Despatched within 4 working days - 5 in stock
1+ £7.60
Price per unit Ex VAT
125mm 5.5mm No Slotted No No No Screwdriver
Bahco B196.065.150 BAHCOFIT Insulated Screwdriver Slotted Tip 6.5 x 150mm
Bahco B196.065.150 BAHCOFIT Insulated Screwdriver Slotted Tip 6.5 x 150mm
Standard range
Order code: 95-1539
MPN: B196.065.150

Despatched within 4 working days - 4 in stock
1+ £14.79
Price per unit Ex VAT
150mm 6.5mm No Slotted No No No Screwdriver
Bahco B196.080.175 BAHCOFIT Insulated Screwdriver Slotted Tip 8.0 x 175mm
Bahco B196.080.175 BAHCOFIT Insulated Screwdriver Slotted Tip 8.0 x 175mm
Standard range
Order code: 95-1540
MPN: B196.080.175

Despatched within 4 working days - 5 in stock
1+ £13.66
Price per unit Ex VAT
175mm 8mm No Slotted No No No Screwdriver
Bahco B196.100.200 BAHCOFIT Insulated Screwdriver Slotted Tip 10.0 x 200mm
Bahco B196.100.200 BAHCOFIT Insulated Screwdriver Slotted Tip 10.0 x 200mm
Standard range
Order code: 95-1541
MPN: B196.100.200

Despatched within 4 working days - 4 in stock
1+ £14.04
Price per unit Ex VAT
200mm 10mm No Slotted No No No Screwdriver

Trustpilot