Bahco B196.065.150 BAHCOFIT Insulated Screwdriver Slotted Tip 6.5 x 150mm

MPN
B196.065.150
Brand
Bahco
EAN-13
7314150278626
Order Code
95-1539
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bahco Insulated Slotted Screwdrivers are suitable for work on live equipment, up to 1,000 Volts. They have 2-component handles with vertical grooves for comfortable grip and maximum force transmission.

The blades are made from high performance alloy steel, which is chrome plated and entirely hardened. The black finish tip provides higher accuracy.

Each screwdriver is branded with part number, tip symbol and size for easier identification.
They are each individually tested and manufactured according to IEC 60900 and conform to ISO 8764.

Tip: Slotted 6.5 x 1.2mm.
Blade length: 150mm.
Total length: 255mm.


Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot