Bahco SBS20-22 Combination Spanner 22mm

MPN
SBS20-22
Brand
Bahco
EAN-13
7314153009265
Order Code
95-2127
Country of Origin
Argentina
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 22mm.
Length 255mm.


Type Combination Spanner
Imperial or Metric Metric
Size 22mm

Reviews

Be the first to submit a review

Trustpilot