CK Tools T4345/6ST Speed Spanners Set Of 6

MPN
T4345/6ST
Brand
CK Tools
EAN-13
5013969984897
Order Code
86-0238
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 30 in stock

A set of spanners with an innovative jaw design that works with a ratchet-style action making them very convenient for use in tight spaces.


  • Hot drop forged chrome vanadium steel
  • Hardened and tempered for strength and durability
  • Colour-coded for quick selection of the correct size
  • Wall mounting rack for convenient storage
  • Sizes 10, 12, 13, 14, 15 & 17mm
  • Supplied as a set of 6
  • CK type T4345/6ST
Type Ratchet-style
Imperial or Metric Metric
Size Various
Length Various
Material Chrome Vanadium Steel
Quantity 10, 12, 13, 14, 15, 17mm

Reviews

Be the first to submit a review

Trustpilot