WD-40® 44377 Specialist Silicone Aerosol 400ml

MPN
44377
Brand
WD-40
EAN-13
5032227443778
Order Code
97-5662
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.56 £6.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 91 in stockAdditional quantity lead time 7 days

WD-40® Specialist Silicone Aerosol is a non-staining, hard working formula, which provides excellent lubrication. It won't attract dirt and protects against moisture. Can be used on high pressure equipment and withstands temperatures of -35°C to +200°C. Suitable for use on metal, plastic, rubber and wood.

Smartstraw application: Shake can thoroughly before use. Hold upright, and spray directly onto the tool and component.

Size: 400ml


Type Silicone spray
Dispensing Method Aerosol
Volume 400ml

Reviews

Be the first to submit a review

Trustpilot