Bahco Combination Spanner 10mm

Bahco Brand: Bahco

SBS20 series combination spanners are manufactured from high-grade chrome vanadium steel for strength and tolerance.
The small, flat heads and dynamic drive profile are designed for easy access in confined spaces.
Open-end angle 15° , ring end 15° offset,
DIN 3113 / ISO 3318 / ISO 7738.

Size 10mm.
Length 135mm.

Description Image Product Buy Pricing (Ex VAT) Size Length Type Imperial or Metric
Bahco SBS20-11 Combination Spanner 11mm
Bahco SBS20-11 Combination Spanner 11mm
Extended range
Order code: 95-2118
MPN: SBS20-11

Available to back orderPlease contact us for lead time
1+ £6.24
Price per unit Ex VAT
11mm 135mm Combination Spanner Metric
Bahco SBS20-12 Combination Spanner 12mm
Bahco SBS20-12 Combination Spanner 12mm
Extended range
Order code: 95-2119
MPN: SBS20-12

Available to back orderPlease contact us for lead time
1+ £6.02
Price per unit Ex VAT
Combination Spanner Metric
Bahco SBS20-13 Combination Spanner 13mm
Bahco SBS20-13 Combination Spanner 13mm
Standard range
Order code: 95-2120
MPN: SBS20-13

Despatched within 4 working days - 15 in stock
1+ £7.93
Price per unit Ex VAT
Combination Spanner Metric
Bahco SBS20-14 Combination Spanner 14mm
Bahco SBS20-14 Combination Spanner 14mm
Extended range
Order code: 95-2121
MPN: SBS20-14

Available to back orderPlease contact us for lead time
1+ £6.64
Price per unit Ex VAT
14mm Combination Spanner Metric
Bahco SBS20-22 Combination Spanner 22mm
Bahco SBS20-22 Combination Spanner 22mm
Standard range
Order code: 95-2127
MPN: SBS20-22

Despatched within 4 working days - 5 in stock
1+ £11.58
Price per unit Ex VAT
22mm Combination Spanner Metric
Bahco SBS20-9 Combination Spanner 9mm
Bahco SBS20-9 Combination Spanner 9mm
Extended range
Order code: 95-2135
MPN: SBS20-9

Available to back orderPlease contact us for lead time
1+ £5.06
Price per unit Ex VAT
9mm 120mm Combination Spanner Metric

Trustpilot