Bahco 111M-8 Combination Spanner 8mm

Image Representative of Range

Bahco 111M-8 Combination Spanner 8mm

MPN
111M-8
Brand
Bahco
EAN-13
7314151828639
Order Code
86-8150
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

An 8mm high performance alloy steel Combination Wrench.


  • 8mm Combination Spanner
  • U shaped shank provides better comfort
  • Open end angled at 15° with a slimmer head for better accessibility
  • 12 point Dynamic-Drive Profile for longer life for screws and nuts
  • Ring end angle 15° for knuckle clearance and better grip
  • Large, bi-directional size marking for easy identification
  • High quality chrome plated Micro Matt finish
  • Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
  • Bahco type 111M-8
Imperial or Metric Metric
Size 8mm
Length 110mm
Material Chrome plated steel

Reviews

Be the first to submit a review

Trustpilot