Bahco 111M Series Combination Spanners

Bahco Brand: Bahco

High performance alloy steel Combination Wrenches in metric sizes.

  • U shaped shank provides better comfort
  • Open end angled at 15° with a slimmer head for better accessibility
  • 12 point Dynamic-Drive Profile for longer life for screws and nuts
  • Ring end angle 15° for knuckle clearance and better grip
  • Large, bi-directional size marking for easy identification
  • High quality chrome plated Micro Matt finish
  • Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
  • Bahco 111M series
Description Image Product Buy Pricing (Ex VAT) Size Length Imperial or Metric Material
Bahco 111M-8 Combination Spanner 8mm
Bahco 111M-8 Combination Spanner 8mm
Extended range
Order code: 86-8150
MPN: 111M-8

Available to back orderBack-order availability date - 03/11/2026
1+ £6.77
Price per unit Ex VAT
8mm 110mm Metric Chrome plated steel
Bahco 111M-13 Combination Spanner 13mm
Bahco 111M-13 Combination Spanner 13mm
Extended range
Order code: 86-8175
MPN: 111M-13

Available to back orderBack-order availability date - 03/11/2026
1+ £8.23
Price per unit Ex VAT
13mm 160mm Metric Chrome plated steel

Trustpilot