Makita 191Y12-5 hose extends to 5m for DVC750L suction 1pc

MPN
191Y12-5
Brand
Makita
EAN-13
0088381589635
Order Code
04-9418
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £22.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 45 despatched in 4 working days

The Makita 191Y12-5 hose is designed for compatibility with Makita equipment. It features robust construction for durability and efficiency in demanding environments. Ideal for use in construction and woodworking applications.
Type Hose
Diameter (D) 38mm
Hose Length 5m

Reviews

Be the first to submit a review

Trustpilot