Hongshang ART002013 Heatshrink Transparent 1.2mm to 0.6mm 2:1 Per Metre |
04-4199
|
|
60 in stock, despatched in 4 working days
|
3+ £1.57
Price per unit Ex VAT
|
2:1 |
Transparent |
150m |
|
+175°C |
H-175K |
0.60mm |
1.20mm |
0.20mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002015 ART002015 Heatshrink Transparent 2:1 2.4mm Per Metre |
04-4204
|
|
300 in stock, despatched in 4 working days
|
3+ £1.94
Price per unit Ex VAT
|
2:1 |
Transparent |
150m |
|
+175°C |
H-175K |
1.20mm |
2.40mm |
0.23mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002016 Transparent Heatshrink 3.20mm Shrinkage 2:1 per metre |
04-4206
|
|
125 in stock, despatched in 4 working days
|
2+ £2.37
Price per unit Ex VAT
|
2:1 |
Transparent |
150m |
|
+175°C |
H-175K |
1.60mm |
3.20mm |
0.23mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002017 Heatshrink 4.80mm Transparent 2:1 No Adhesive |
04-4207
|
|
17 in stock, despatched in 4 working days
|
2+ £3.23
Price per unit Ex VAT
|
2:1 |
Transparent |
75m |
|
+175°C |
H-175K |
2.40mm |
4.80mm |
0.23mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002023 Heatshrink Black 3.20mm 2:1 Shrinkage Per Metre |
04-4208
|
|
20 in stock, despatched in 4 working days
|
1+ £6.32
Price per unit Ex VAT
|
2:1 |
Black |
50m |
|
+200°C |
H-200E |
1.60mm |
3.20mm |
0.76mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002024 Heatshrink Black 4.80mm 2:1 Shrinkage Metre |
04-4209
|
|
71 in stock, despatched in 4 working days
|
1+ £6.51
Price per unit Ex VAT
|
2:1 |
Black |
50m |
|
+200°C |
H-200E |
2.40mm |
4.80mm |
0.90mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002026 Heatshrink Black 9.50 mm 2:1 Shrinkage Per Metre |
04-4211
|
|
23 in stock, despatched in 4 working days
|
1+ £13.21
Price per unit Ex VAT
|
2:1 |
Black |
50m |
|
+200°C |
H-200E |
4.80mm |
9.50mm |
0.90mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002028 Heatshrink Black 19.10mm 9.50mm 2:1 Sold per metre |
04-4212
|
|
16 in stock, despatched in 4 working days
|
1+ £26.28
Price per unit Ex VAT
|
2:1 |
Black |
|
|
+200°C |
H-200E |
9.50mm |
19.10mm |
1.30mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002062 Heatshrink Black 1.20mm 0.60mm 2:1 Shrinkage |
04-4213
|
|
62 in stock, despatched in 4 working days
|
20+ £0.334
Price per unit Ex VAT
|
2:1 |
Black |
150m |
Polyolefin |
+135°C |
H-2F |
0.60mm |
1.20mm |
0.40mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002064 Heatshrink Black 2.40mm/1.20mm Shrinkage 2:1 |
04-4216
|
|
49 in stock, despatched in 4 working days
|
20+ £0.353
Price per unit Ex VAT
|
2:1 |
Black |
150m |
Polyolefin |
+135°C |
H-2F |
1.20mm |
2.40mm |
0.48mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002065 Heatshrink Black 3.2mm-1.6mm 2:1 Per Metre |
04-4218
|
|
115 in stock, despatched in 4 working days
|
10+ £0.408
Price per unit Ex VAT
|
2:1 |
Black |
150m |
Polyolefin |
+135°C |
H-2F |
1.60mm |
3.20mm |
0.48mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002067 Heatshrink Black 25.40mm-12.70mm 2:1 1M Non-Adhesive |
04-4219
|
|
7 in stock, despatched in 4 working days
|
2+ £3.17
Price per unit Ex VAT
|
2:1 |
Black |
30m |
Polyolefin |
+135°C |
H-2F |
12.70mm |
25.40mm |
0.87mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002068 Heatshrink Black 32mm-16mm 2:1 1m No Adhesive |
04-4221
|
|
8 in stock, despatched in 4 working days
|
1+ £4.67
Price per unit Ex VAT
|
2:1 |
Black |
30m |
Polyolefin |
+135°C |
H-2F |
16mm |
32mm |
1.00mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002069 Heatshrink 40 mm Black 3:1 No Adhesive 1.22 m |
04-4222
|
|
43 in stock, despatched in 4 working days
|
1+ £7.42
Price per unit Ex VAT
|
3:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
12mm |
40mm |
2.50mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002070 Heatshrink 3:1 Black 55 mm-16 mm 1.22 m Non-Adhesive |
04-4223
|
|
33 in stock, despatched in 4 working days
|
1+ £8.34
Price per unit Ex VAT
|
3:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
16mm |
55mm |
2.70mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002071 Heatshrink Black 3:1 65mm-19mm 1.22m No Adhesive |
04-4224
|
|
31 in stock, despatched in 4 working days
|
1+ £9.96
Price per unit Ex VAT
|
3:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
19mm |
65mm |
2.90mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002072 Heatshrink Black 75mm 3:1 Shrink 1.22m No Adhesive |
04-4226
|
|
19 in stock, despatched in 4 working days
|
1+ £12.75
Price per unit Ex VAT
|
3:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
22mm |
75mm |
3.00mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002073 Heatshrink Black 95mm 25mm 4:1 1.22m No Adhesive |
04-4227
|
|
6 in stock, despatched in 4 working days
|
1+ £17.54
Price per unit Ex VAT
|
4:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
25mm |
95mm |
3.00mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002076 Heatshrink Non-Adhesive Black 160x50mm 3:1 Shrink |
04-4228
|
|
Available to back orderBack order, lead time 4 weeks
|
1+ £31.68
Price per unit Ex VAT
|
3:1 |
Black |
|
Polyolefin |
+110°C |
HR2 |
50mm |
160mm |
3.30mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002098 Heatshrink Yellow 1.60mm 2:1 Shrinkage Per Metre |
04-4229
|
|
16 in stock, despatched in 4 working days
|
20+ £0.281
Price per unit Ex VAT
|
2:1 |
Yellow |
150m |
Polyolefin |
+125°C |
H-2(Z) |
0.80mm |
1.60mm |
0.36mm |
Heatshrink w/o adhesive |
-55°C |
Hongshang ART002099 Heatshrink Brown 9.50mm 2:1 Sold per Metre |
04-4235
|
|
62 in stock, despatched in 4 working days
|
5+ £0.834
Price per unit Ex VAT
|
2:1 |
Brown |
75m |
Polyolefin |
+125°C |
H-2(Z) |
4.80mm |
9.50mm |
0.56mm |
Heatshrink w/o adhesive |
-55°C |