Hongshang ART002076 Heatshrink Non-Adhesive Black 160x50mm 3:1 Shrink

Image Representative of Range

Hongshang ART002076 Heatshrink Non-Adhesive Black 160x50mm 3:1 Shrink

MPN
ART002076
Brand
Hongshang
EAN-13
2050006227800
Order Code
04-4228
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £27.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Hongshang manufactures the ART002076 heatshrink, a black, adhesive-free tubing with a 3:1 shrinkage ratio and a length of 1.22 m. This versatile product provides reliable insulation and protection for cables and wire bundles. Typical applications include electrical, automotive, and industrial settings where robust and flexible covering is needed.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 50mm
Nominal inside diameter (pre-shrinkage) 160mm
Wall thickness (post-shrinkage) 3.30mm

Reviews

Be the first to submit a review

Trustpilot