Hongshang ART002098 Heatshrink Yellow 1.60mm 2:1 Shrinkage Per Metre

Hongshang ART002098 Heatshrink Yellow 1.60mm 2:1 Shrinkage Per Metre

Order Code:

04-4229

Brand: Hongshang MPN: ART002098 EAN-13: 2050006224878

Discontinued


The heatshrink by Hongshang, specifically model ART002098, features a 2:1 shrinkage ratio and is yellow with a diameter of 1.60 mm that shrinks to 0.80 mm. This heatshrink lacks adhesive and is sold per metre, making it ideal for insulating electrical connections and providing strain relief in various applications. Its use is common in automotive, industrial, and electronic settings where reliable insulation is necessary.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Yellow
Material Polyolefin
Max. length sold by the metre 150m
Max. temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 0.80mm
Nominal inside diameter (pre-shrinkage) 1.60mm
Wall thickness (post-shrinkage) 0.36mm

Trustpilot