Hongshang ART002064 Heatshrink Black 2.40mm/1.20mm Shrinkage 2:1

Image Representative of Range

Hongshang ART002064 Heatshrink Black 2.40mm/1.20mm Shrinkage 2:1

MPN
ART002064
Brand
Hongshang
EAN-13
2050006225196
Order Code
04-4216
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.368
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 347 in stock

The Hongshang ART002064 heat shrink tubing is a black, non-adhesive, flexible sleeve with a 2:1 shrinkage ratio, reducing from 2.40 mm to 1.20 mm. Manufactured by Hongshang, it is sold per metre and is ideal for electrically insulating and bundling wires. This product is commonly used in automotive, electronics, and general wire management applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot