Hongshang ART002015 ART002015 Heatshrink Transparent 2:1 2.4mm Per Metre

Hongshang ART002015 ART002015 Heatshrink Transparent 2:1 2.4mm Per Metre

Order Code:

04-4204

Brand: Hongshang MPN: ART002015 EAN-13: 2050006224793

Discontinued


The Hongshang ART002015 heatshrink is a transparent, non-adhesive tubing with a 2:1 shrinkage ratio, reducing from 2.40 mm to 1.20 mm. Manufactured by Hongshang, this heatshrink is sold per metre and is ideal for insulating wires and providing strain relief in electrical applications. It is commonly used in environments requiring clarity for visual inspection or identification.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Max. length sold by the metre 150m
Max. temperature +175°C
Min. temperature -55°C
Misc Attribute H-175K
Nominal diameter (post-shrinkage) 1.20mm
Nominal inside diameter (pre-shrinkage) 2.40mm
Wall thickness (post-shrinkage) 0.23mm

Trustpilot