Hongshang ART002068 Heatshrink Black 32mm-16mm 2:1 1m No Adhesive

Hongshang ART002068 Heatshrink Black 32mm-16mm 2:1 1m No Adhesive

Order Code:

04-4221

Brand: Hongshang MPN: ART002068 EAN-13: 2050006227343

Discontinued


Hongshang manufactures the ART002068 heatshrink with a 2:1 shrinkage ratio, available in black and offered per metre. This heatshrink, measuring 32 mm before shrinking to 16 mm, lacks adhesive, making it suitable for non-permanent applications. It is typically used for insulating wires, providing abrasion resistance, or bundling cables.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Black
Material Polyolefin
Max. length sold by the metre 30m
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 32mm
Wall thickness (post-shrinkage) 1.00mm

Trustpilot