Hongshang ART002065 Heatshrink Black 3.2mm-1.6mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002065 Heatshrink Black 3.2mm-1.6mm 2:1 Per Metre

MPN
ART002065
Brand
Hongshang
EAN-13
2050006227183
Order Code
04-4218
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
10+ £0.425
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Hongshang ART002065 is a black heatshrink tubing with a 2:1 shrinkage ratio and is sold per metre. It has an initial diameter of 3.20 mm, which reduces to 1.60 mm when shrunk, providing a secure fit. This type of heatshrink, without adhesive, is typically used for electrical insulation and strain relief in wiring applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.48mm

Reviews

Be the first to submit a review

Trustpilot