Hongshang ART002069 Heatshrink 40 mm Black 3:1 No Adhesive 1.22 m

Image Representative of Range

Hongshang ART002069 Heatshrink 40 mm Black 3:1 No Adhesive 1.22 m

MPN
ART002069
Brand
Hongshang
EAN-13
2050006227749
Order Code
04-4222
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 72 in stock

Manufactured by Hongshang, the ART002069 heatshrink is a black, flexible tubing with a shrinkage ratio of 3:1, ideal for insulation purposes. Measuring 1.22 metres in length and 40 mm down to 12 mm in diameter when shrunk, this heatshrink lacks adhesive. Typically used for cable protection and organising wires, it provides a tidy and secure fit without adhesive lining.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 12mm
Nominal inside diameter (pre-shrinkage) 40mm
Wall thickness (post-shrinkage) 2.50mm

Reviews

Be the first to submit a review

Trustpilot