Hongshang ART002017 Heatshrink 4.80mm Transparent 2:1 No Adhesive

Image Representative of Range

Hongshang ART002017 Heatshrink 4.80mm Transparent 2:1 No Adhesive

MPN
ART002017
Brand
Hongshang
EAN-13
2050006224816
Order Code
04-4207
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Hongshang's ART002017 heatshrink is a transparent, flexible tube with a 2:1 shrink ratio, ideal for wire insulation. The heatshrink has a starting diameter of 4.80 mm, which shrinks to 2.40 mm when heated, and is available by the metre. It is typically used in electrical applications to provide protection and insulation for wiring and connectors.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Colour Transparent
Maximum Temperature +175°C
Min. temperature -55°C
Misc Attribute H-175K
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.23mm

Reviews

Be the first to submit a review

Trustpilot