Hongshang ART002026 Heatshrink Black 9.50 mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002026 Heatshrink Black 9.50 mm 2:1 Shrinkage Per Metre

MPN
ART002026
Brand
Hongshang
EAN-13
2050006225158
Order Code
04-4211
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £11.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hongshang ART002026 Heatshrink without adhesive features a 9.50 mm to 4.80 mm shrinkage ratio of 2:1, providing a secure fit for insulation needs. Manufactured by Hongshang, this black heatshrink is sold per metre and is ideal for electrical insulation and protection against abrasion. It is commonly used in automotive and industrial applications to ensure durable protection for wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Maximum Temperature +200°C
Min. temperature -55°C
Misc Attribute H-200E
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot