Hongshang ART002016 Transparent Heatshrink 3.20mm Shrinkage 2:1 per metre

Image Representative of Range

Hongshang ART002016 Transparent Heatshrink 3.20mm Shrinkage 2:1 per metre

MPN
ART002016
Brand
Hongshang
EAN-13
2050006224809
Order Code
04-4206
Country of Origin
China
View Full Product Range (16)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 124 in stock

Hongshang is the manufacturer of the ART002016 heatshrink tubing, which is transparent and features a shrinkage ratio of 2:1. The tubing has an original diameter of 3.20 mm which reduces to 1.60 mm without adhesive upon application of heat. Commonly sold per metre, it is typically used for insulating and protecting electrical connections.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Maximum Temperature +175°C
Min. temperature -55°C
Misc Attribute H-175K
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.23mm

Reviews

Be the first to submit a review

Trustpilot