Hongshang ART002072 Heatshrink Black 75mm 3:1 Shrink 1.22m No Adhesive

Image Representative of Range

Hongshang ART002072 Heatshrink Black 75mm 3:1 Shrink 1.22m No Adhesive

MPN
ART002072
Brand
Hongshang
EAN-13
2050006227763
Order Code
04-4226
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £13.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Hongshang ART002072 heatshrink is a black, 1.22-metre long tube with a 3:1 shrinkage ratio, designed for insulation without adhesive. It is typically used in applications requiring electrical insulation, strain relief, and protection from environmental damage. Manufactured by Hongshang, this heatshrink tube starts with a diameter of 75 mm and shrinks to 22 mm.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 22mm
Nominal inside diameter (pre-shrinkage) 75mm
Wall thickness (post-shrinkage) 3.00mm

Reviews

Be the first to submit a review

Trustpilot