Hongshang ART002099 Heatshrink Brown 9.50mm 2:1 Sold per Metre

Image Representative of Range

Hongshang ART002099 Heatshrink Brown 9.50mm 2:1 Sold per Metre

MPN
ART002099
Brand
Hongshang
EAN-13
2050006226407
Order Code
04-4235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
5+ £0.843
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Hongshang heatshrink ART002099 is a brown, non-adhesive heat shrink tubing with a 2:1 shrinkage ratio, measuring 9.50 mm before shrinking and 4.80 mm after. It is sold per metre and is ideal for general insulation, strain relief, and bundling applications in electrical and electronic systems. This product ensures protection and efficiency in various wiring and component installations.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Brown
Material Polyolefin
Maximum Temperature +125°C
Min. temperature -55°C
Misc Attribute H-2(Z)
Nominal diameter (post-shrinkage) 4.80mm
Nominal inside diameter (pre-shrinkage) 9.50mm
Wall thickness (post-shrinkage) 0.56mm

Reviews

Be the first to submit a review

Trustpilot