Hongshang ART002070 Heatshrink 3:1 Black 55 mm-16 mm 1.22 m Non-Adhesive

Image Representative of Range

Hongshang ART002070 Heatshrink 3:1 Black 55 mm-16 mm 1.22 m Non-Adhesive

MPN
ART002070
Brand
Hongshang
EAN-13
2050006225592
Order Code
04-4223
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Hongshang ART002070 heatshrink w/o adhesive is a black 1.22 m long tubing. It features a 3:1 shrinkage ratio, suitable for protecting and insulating wires. Typical applications include electrical insulation and cable bundling.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 16mm
Nominal inside diameter (pre-shrinkage) 55mm
Wall thickness (post-shrinkage) 2.70mm

Reviews

Be the first to submit a review

Trustpilot