Hongshang ART002023 Heatshrink Black 3.20mm 2:1 Shrinkage Per Metre

Image Representative of Range

Hongshang ART002023 Heatshrink Black 3.20mm 2:1 Shrinkage Per Metre

Order Code:

04-4208

Brand: Hongshang MPN: ART002023 EAN-13: 2050006223147
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Hongshang ART002023 heatshrink has a shrink ratio of 2:1 and measures 3.20 mm, reducing to 1.60 mm when shrunk. It is sold by the metre and does not include adhesive. This black heat shrink is typically used for insulating and protecting wiring in electrical applications.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Max. length sold by the metre 50m
Max. temperature +200°C
Min. temperature -55°C
Misc Attribute H-200E
Nominal diameter (post-shrinkage) 1.60mm
Nominal inside diameter (pre-shrinkage) 3.20mm
Wall thickness (post-shrinkage) 0.76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot