Hongshang ART002013 Heatshrink Transparent 1.2mm to 0.6mm 2:1 Per Metre

Image Representative of Range

Hongshang ART002013 Heatshrink Transparent 1.2mm to 0.6mm 2:1 Per Metre

MPN
ART002013
Brand
Hongshang
EAN-13
2050006224779
Order Code
04-4199
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

The Hongshang ART002013 heatshrink is a transparent, adhesive-free tubing with a 2:1 shrinkage ratio, starting at 1.20 mm and shrinking to 0.60 mm. Manufactured by Hongshang, this heatshrink is sold per metre and offers excellent insulation and protection for wiring and cables. It is ideal for automotive, electrical, and hobbyist applications where clear, durable tubing is required.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Transparent
Maximum Temperature +175°C
Min. temperature -55°C
Misc Attribute H-175K
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.20mm

Reviews

Be the first to submit a review

Trustpilot