Hongshang ART002071 Heatshrink Black 3:1 65mm-19mm 1.22m No Adhesive

Image Representative of Range

Hongshang ART002071 Heatshrink Black 3:1 65mm-19mm 1.22m No Adhesive

MPN
ART002071
Brand
Hongshang
EAN-13
2050006227756
Order Code
04-4224
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Manufactured by Hongshang, the ART002071 heatshrink offers a 3:1 shrink ratio and measures 1.22 metres in length. This black heatshrink without adhesive features a starting diameter of 65 mm, reducing to 19 mm when heated. It is typically used for insulating wires, providing abrasion resistance, and bundling cables.
Shrinkage Ratio 3:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 19mm
Nominal inside diameter (pre-shrinkage) 65mm
Wall thickness (post-shrinkage) 2.90mm

Reviews

Be the first to submit a review

Trustpilot