Hongshang ART002062 Heatshrink Black 1.20mm 0.60mm 2:1 Shrinkage

Image Representative of Range

Hongshang ART002062 Heatshrink Black 1.20mm 0.60mm 2:1 Shrinkage

MPN
ART002062
Brand
Hongshang
EAN-13
2050006227145
Order Code
04-4213
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Hongshang ART002062 heatshrink is a black tubing with a 2:1 shrinkage ratio, ideal for insulation and protection. It is 1.20 mm in diameter and shrinks down to 0.60 mm without adhesive, sold per metre. Typically used in electrical and mechanical applications, it provides reliable covering for wiring and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 0.60mm
Nominal inside diameter (pre-shrinkage) 1.20mm
Wall thickness (post-shrinkage) 0.40mm

Reviews

Be the first to submit a review

Trustpilot