Hongshang ART002024 Heatshrink Black 4.80mm 2:1 Shrinkage Metre

Image Representative of Range

Hongshang ART002024 Heatshrink Black 4.80mm 2:1 Shrinkage Metre

MPN
ART002024
Brand
Hongshang
EAN-13
2050006223154
Order Code
04-4209
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Hongshang ART002024 heat shrink is a black tubing with a shrinkage ratio of 2:1, reducing from 4.80 mm to 2.40 mm. Manufactured by Hongshang, it is sold per metre and does not have adhesive. This type of heat shrink is typically used for insulating and protecting electrical wires and components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Maximum Temperature +200°C
Min. temperature -55°C
Misc Attribute H-200E
Nominal diameter (post-shrinkage) 2.40mm
Nominal inside diameter (pre-shrinkage) 4.80mm
Wall thickness (post-shrinkage) 0.90mm

Reviews

Be the first to submit a review

Trustpilot