Hongshang ART002028 Heatshrink Black 19.10mm 9.50mm 2:1 Sold per metre

Image Representative of Range

Hongshang ART002028 Heatshrink Black 19.10mm 9.50mm 2:1 Sold per metre

MPN
ART002028
Brand
Hongshang
EAN-13
2050006221679
Order Code
04-4212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £22.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Hongshang ART002028 Heatshrink is a flexible tubing without adhesive, ideal for insulation and protection. It features a 2:1 shrinkage ratio, with dimensions of 19.10 mm before shrinking and 9.50 mm after. Commonly used in electrical applications, it offers a reliable solution for bundling, insulation, and strain relief.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Maximum Temperature +200°C
Min. temperature -55°C
Misc Attribute H-200E
Nominal diameter (post-shrinkage) 9.50mm
Nominal inside diameter (pre-shrinkage) 19.10mm
Wall thickness (post-shrinkage) 1.30mm

Reviews

Be the first to submit a review

Trustpilot