Hongshang ART002073 Heatshrink Black 95mm 25mm 4:1 1.22m No Adhesive

Image Representative of Range

Hongshang ART002073 Heatshrink Black 95mm 25mm 4:1 1.22m No Adhesive

MPN
ART002073
Brand
Hongshang
EAN-13
2050006227770
Order Code
04-4227
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £17.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Hongshang, the ART002073 heatshrink is a black, non-adhesive tube with a 4:1 shrinkage ratio. Measuring 1.22 metres in length and with an initial diameter of 95 mm that reduces to 25 mm, it is ideal for insulating and protecting cables and wires. This heat shrink tubing is commonly used in electrical, automotive, and industrial applications for ensuring a secure fit over connections.
Shrinkage Ratio 4:1
Type Heat Shrink Tubing
Length 1.22m
Colour Black
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Misc Attribute HR2
Nominal diameter (post-shrinkage) 25mm
Nominal inside diameter (pre-shrinkage) 95mm
Wall thickness (post-shrinkage) 3.00mm

Reviews

Be the first to submit a review

Trustpilot