Hongshang ART002067 Heatshrink Black 25.40mm-12.70mm 2:1 1M Non-Adhesive

Image Representative of Range

Hongshang ART002067 Heatshrink Black 25.40mm-12.70mm 2:1 1M Non-Adhesive

MPN
ART002067
Brand
Hongshang
EAN-13
2050006227329
Order Code
04-4219
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Hongshang ART002067 heatshrink is a black, non-adhesive tube with a shrinkage ratio of 2:1, ideal for providing insulation and protection to cables and wires. This heatshrink has a diameter of 25.40 mm before shrinkage and 12.70 mm after, and is sold per metre. Commonly used in electrical and electronic applications, it serves to bundle, seal, and protect components.
Shrinkage Ratio 2:1
Type Heat Shrink Tubing
Length Sold Per Metre
Colour Black
Material Polyolefin
Maximum Temperature +135°C
Min. temperature -55°C
Misc Attribute H-2F
Nominal diameter (post-shrinkage) 12.70mm
Nominal inside diameter (pre-shrinkage) 25.40mm
Wall thickness (post-shrinkage) 0.87mm

Reviews

Be the first to submit a review

Trustpilot