Anybus AB7001 Communicator Device Net Converter RS-232/422/485 Sub-D9 24V |
08-4652
|
|
Available to back order
|
1+ £537.39
Price per unit Ex VAT
|
(W x H) 75 mm x 25 mm |
|
25mm |
300mA |
|
+55°C |
-25°C |
DeviceNet |
-25 up to +55°C |
24V DC |
75mm |
Plastic-free packaging |
Serial converter |
Anybus AB7006 ControlNet Serial Converter RS-232/422/485 Galvanic Isolation |
08-4653
|
|
Available to back order
|
1+ £686.77
Price per unit Ex VAT
|
(W x H) 75 mm x 25 mm |
|
25mm |
300mA |
|
+55°C |
-25°C |
ControlNet |
-25 up to +55°C |
24V DC |
75mm |
Plastic-free packaging |
Serial converter |
Anybus AB7010 Modbus-RTU Serial Converter RS-232/RS-422/RS-485 24V DC |
08-4654
|
|
Available to back order
|
1+ £537.39
Price per unit Ex VAT
|
(W x H) 75 mm x 25 mm |
|
25mm |
300mA |
|
+55°C |
-25°C |
Modbus-RTU |
-25 up to +55°C |
24V DC |
75mm |
Plastic-free packaging |
Serial converter |
Anybus AB7078 Communicator Profinet-IRT Serial Converter RS-232/422/485 |
08-4655
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £564.54
Price per unit Ex VAT
|
(W x H) 75 mm x 25 mm |
|
25mm |
300mA |
|
+55°C |
-25°C |
Profinet-IRT |
-25 up to +55°C |
24V DC |
75mm |
Plastic-free packaging |
Serial converter |
Anybus ABC3000 ABC-SERM-PDPS Serial Converter RS-485/RS-232 PROFIBUS Slave |
08-4675
|
|
Despatched within 4 working days - 10 in stock
|
1+ £537.39
Price per unit Ex VAT
|
(W x H) 27 mm x 144 mm |
160mA |
144mm |
400mA |
|
+70°C |
-25°C |
ABC-SERM-PDPS |
-25 up to +70°C |
12-30VDC |
27mm |
Plastic-free packaging |
Serial converter |
Anybus ABC3007 Serial Converter RS-232/485 Modbus-RTU Ethernet/IP 1piece |
08-4676
|
|
Available to back orderBack order, lead time 14 days
|
1+ £564.54
Price per unit Ex VAT
|
(W x H) 27 mm x 144 mm |
160mA |
144mm |
400mA |
Ethernet/IP |
+70°C |
-25°C |
HMS Industrial |
-25 up to +70°C |
12-30VDC |
27mm |
Plastic-free packaging |
Serial converter |
Anybus ABC3013 Communicator Serial Converter: RS-485/232 Modbus to PROFINET |
08-4677
|
|
Despatched within 4 working days - 27 in stock
|
1+ £564.54
Price per unit Ex VAT
|
(W x H) 27 mm x 144 mm |
160mA |
144mm |
400mA |
PROFINET IO |
+70°C |
-25°C |
HMS Industrial |
-25 up to +70°C |
12-30VDC |
27mm |
Plastic-free packaging |
Serial converter |
Anybus ABC3028 Communicator Serial Converter RS-485 RS-232 Modbus-RTU |
08-4678
|
|
Despatched within 4 working days - 5 in stock
|
1+ £665.95
Price per unit Ex VAT
|
(W x H) 27 mm x 144 mm |
160mA |
144mm |
400mA |
Modbus TCP |
+70°C |
-25°C |
HMS Industrial |
-25 up to +70°C |
12-30VDC |
27mm |
Plastic-free packaging |
Serial converter |
Anybus ABC3090 Serial Converter RS-485/RS232 to Industrial Ethernet |
08-4679
|
|
Despatched within 4 working days - 19 in stock
|
1+ £564.54
Price per unit Ex VAT
|
(W x H) 27 mm x 144 mm |
160mA |
144mm |
400mA |
Ethernet/IP, Modbus TCP or PROFINET IO |
+70°C |
-20°C |
HMS Industrial |
-20 up to +70°C |
12-30VDC |
27mm |
Plastic-free packaging |
Serial converter |