Anybus AB7006 ControlNet Serial Converter RS-232/422/485 Galvanic Isolation

MPN
AB7006
Brand
Anybus
EAN-13
4064161287508
Order Code
08-4653
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £796.60 £686.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7006 by Anybus is a ControlNet serial converter that supports RS-232, RS-422, and RS-485 with Sub-D9 galvanic isolation and operates on 24 V DC. It serves as an interface converter for integrating Serial communication protocols such as Modbus, into ControlNet networks. This converter is commonly used in industrial automation applications for seamless connectivity and data transfer between different network systems.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 300mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute ControlNet
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 75mm

Reviews

Be the first to submit a review

Trustpilot