Anybus AB7078 Communicator Profinet-IRT Serial Converter RS-232/422/485

MPN
AB7078
Brand
Anybus
EAN-13
2050006509340
Order Code
08-4655
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £632.78 £564.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Anybus AB7078 by Anybus is a Profinet-IRT serial converter designed to interface RS-232, RS-422, and RS-485 connections with galvanic isolation via a Sub-D9 connector. It features Ethernet connectivity and operates on a 24 V DC power supply. Typical applications include converting network protocols between industrial devices, acting as an interface converter in modbus and canopen systems, and serving as a gateway or repeater in complex network environments.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 300mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute Profinet-IRT
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 75mm

Reviews

Be the first to submit a review

Trustpilot