Anybus ABC3028 Communicator Serial Converter RS-485 RS-232 Modbus-RTU

MPN
ABC3028
Brand
Anybus
EAN-13
2050007262367
Order Code
08-4678
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £783.47 £665.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Anybus ABC3028 is a versatile interface converter designed for converting RS-485 to RS-232 and Modbus-RTU protocols. Manufactured by Anybus, this device serves as a reliable gateway for seamless communication between different serial devices. It is typically used in industrial settings to integrate various automation systems and enhance network connectivity.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Interfaces Modbus TCP
Max. Current Consumption 400mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to +70°C
Operating Voltage 12-30VDC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 27mm

Reviews

Be the first to submit a review

Trustpilot