Anybus ABC3090 Serial Converter RS-485/RS232 to Industrial Ethernet

MPN
ABC3090
Brand
Anybus
EAN-13
2050007262374
Order Code
08-4679
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £632.78 £564.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Anybus ABC3090, manufactured by Anybus, is an interface converter that facilitates communication between RS-485, RS232, Modbus-RTU, and Industrial Ethernet systems. This versatile gateway allows seamless conversion to Modbus-TCP, enhancing connectivity in industrial networks. Typical applications include integration of various industrial devices and systems within a unified Ethernet infrastructure.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Interfaces Ethernet/IP, Modbus TCP or PROFINET IO
Max. Current Consumption 400mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -20°C
Misc Attribute HMS Industrial
Operating Temperature -20 up to +70°C
Operating Voltage 12-30VDC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 27mm

Reviews

Be the first to submit a review

Trustpilot