Anybus AB7001 Communicator Device Net Converter RS-232/422/485 Sub-D9 24V

MPN
AB7001
Brand
Anybus
EAN-13
2050006509319
Order Code
08-4652
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £623.55 £537.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7001 by Anybus is a Device Net Serial converter that facilitates communication between RS-232, RS-422, and RS-485 devices with galvanic isolation via Sub-D9 connectors. It operates on a 24 V DC power supply and is designed for robust industrial applications, providing reliable protocol conversions. Ideal for integrating serial networks with Device Net systems, it enhances legacy equipment connectivity in automated environments.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 300mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute DeviceNet
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 75mm

Reviews

Be the first to submit a review

Trustpilot