Anybus ABC3013 Communicator Serial Converter: RS-485/232 Modbus to PROFINET

MPN
ABC3013
Brand
Anybus
EAN-13
2050007262343
Order Code
08-4677
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £632.78 £564.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Anybus ABC3013 manufactured by Anybus is a versatile serial converter that supports RS-485 and RS-232 interfaces. This interface converter is designed for seamless integration of Modbus-RTU protocols with high-speed Profinet systems, enhancing communication efficiency. It is typically utilised in industrial automation settings where connecting different communication networks is essential.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Interfaces PROFINET IO
Max. Current Consumption 400mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Misc Attribute HMS Industrial
Operating Temperature -25 up to +70°C
Operating Voltage 12-30VDC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 27mm

Reviews

Be the first to submit a review

Trustpilot