Anybus ABC3000 ABC-SERM-PDPS Serial Converter RS-485/RS-232 PROFIBUS Slave

MPN
ABC3000
Brand
Anybus
EAN-13
2050007321972
Order Code
08-4675
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £602.05 £537.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Anybus ABC3000, manufactured by Anybus, is a serial converter designed for converting between Profibus and RS-485 or RS-232 interfaces. This interface converter is ideal for applications requiring integration of legacy serial devices with modern fieldbus systems. It is a reliable solution for industrial environments needing serial to Profibus communication.
Current Consumption 160mA
Dim (W x H) 27 mm x 144 mm
Height 144mm
Max. Current Consumption 400mA
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
Misc Attribute ABC-SERM-PDPS
Operating Temperature -25 up to +70°C
Operating Voltage 12-30VDC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 27mm

Reviews

Be the first to submit a review

Trustpilot