Anybus AB7010 Modbus-RTU Serial Converter RS-232/RS-422/RS-485 24V DC

MPN
AB7010
Brand
Anybus
EAN-13
4064161287485
Order Code
08-4654
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £635.20 £537.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Anybus AB7010 is a Modbus-RTU serial converter designed for interfacing RS-232, RS-422, and RS-485 communication protocols. It features Sub-D9 galvanic isolation to ensure signal integrity and safety, and operates on a 24 V DC power supply. This converter is typically used in industrial environments for reliable gateway and interface conversion between different serial communication standards.
Dim (W x H) 75 mm x 25 mm
Height 25mm
Max. Current Consumption 300mA
Maximum Operating Temperature +55°C
Minimum Operating Temperature -25°C
Misc Attribute Modbus-RTU
Operating Temperature -25 up to +55°C
Operating Voltage 24V DC
Plastic free packaging Plastic-free packaging
Type Serial converter
Width 75mm

Reviews

Be the first to submit a review

Trustpilot