Ansmann 5044073 Camera Battery EN-EL3e 7.4V 1400mAh Long Life Safety |
01-2495
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £34.93
Price per unit Ex VAT
|
1400mAh |
7.4V |
40mm |
(W x H x D) 56 x 21 x 40 mm |
Grey |
21mm |
|
EN-EL3e |
78g |
56mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044363 Camera Battery 3.7V 730mAh Replaces LI-50B |
01-2497
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £12.96
Price per unit Ex VAT
|
730mAh |
3.7V |
34mm |
(W x H x D) 40 x 7 x 34 mm |
Black |
7mm |
|
LI-50B |
18g |
40mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044483 Camera Battery Replacement for EN-EL12 3.7V 1050mAh |
01-2498
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £14.71
Price per unit Ex VAT
|
1050mAh |
3.7V |
32mm |
(W x H x D) 44 x 5 x 32 mm |
Black |
5mm |
|
EN-EL12 |
20g |
44mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044503 Camera Battery 7.4V 1600mAh Replaces NP-FM500H |
01-2499
|
|
Available to back orderBack order, lead time 14 days
|
1+ £32.12
Price per unit Ex VAT
|
1600mAh |
7.4V |
38mm |
(W x H x D) 56 x 21 x 38 mm |
Black |
21mm |
|
NP-FM500H |
76g |
56mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044593 Camera Battery 3.7V 890mAh replaces DMW-BCG10e |
01-2500
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £28.49
Price per unit Ex VAT
|
890mAh |
3.7V |
31mm |
(W x H x D) 41 x 10 x 31 mm |
Black |
10mm |
|
|
25g |
41mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044623 A-Son NP FH 50 Camera Battery 7.4V 750mAh Li-Ion Replacement |
01-2501
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £30.38
Price per unit Ex VAT
|
750mAh |
7.4V |
32mm |
(W x H x D) 46 x 19 x 32 mm |
Black |
19mm |
|
NP-FH50 |
41g |
46mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |
Ansmann 5044853 A-Can LPE8 Camera Battery 7.4V 1000mAh High Quality |
01-2502
|
|
Available to back orderBack-order availability date - 21/10/2026
|
1+ £19.63
Price per unit Ex VAT
|
1000mAh |
7.4V |
37mm |
(W x H x D) 56 x 16 x 37 mm |
Black |
16mm |
483 mm (19") |
LP-E8 |
44g |
56mm |
Li-ion |
1 |
Non-standard rechargeable |
Yes |
Camera battery |