Ansmann 5044593 Camera Battery 3.7V 890mAh replaces DMW-BCG10e

MPN
5044593
Brand
Ansmann
Order Code
01-2500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £30.26 £28.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Ansmann DMW-BCG10 camera battery, with a capacity of 3.7 V and 890 mAh, replaces the original DMW-BCG10e battery. Designed as a spare or replacement, it is suitable for use in digital cameras and camcorders. Ideal for photographers needing reliable power, it ensures extended usage of devices.
Capacity 890mAh
Chemistry Li-ion
Pack Size 1
Voltage 3.7V
Battery Size Non-standard rechargeable
Depth 31mm
Dim (W x H x D) 41 x 10 x 31 mm
Factory colour Black
Height 10mm
Rechargeable Yes
Type Camera battery
Weight (Per Battery) 25g
Width 41mm

Reviews

Be the first to submit a review

Trustpilot