Ansmann 5044623 A-Son NP FH 50 Camera Battery 7.4V 750mAh Li-Ion Replacement

MPN
5044623
Brand
Ansmann
Order Code
01-2501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Ansmann A-Son NP FH 50 is a camera battery designed to replace the original NP-FH50 battery with a capacity of 7.4 V and 750 mAh. Manufactured by Ansmann, this replacement battery is suitable for use in digital cameras and camcorders. It serves as a reliable spare battery for photographers and videographers.
Capacity 750mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 32mm
Dim (W x H x D) 46 x 19 x 32 mm
Factory colour Black
Height 19mm
Rechargeable Yes
Replaces Original Battery NP-FH50
Type Camera battery
Weight (Per Battery) 41g
Width 46mm

Reviews

Be the first to submit a review

Trustpilot