Ansmann 5044503 Camera Battery 7.4V 1600mAh Replaces NP-FM500H

MPN
5044503
Brand
Ansmann
Order Code
01-2499
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £32.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Ansmann NP-FM500H camera battery replaces the original NP-FM500H battery with a capacity of 7.4 V and 1600 mAh. It serves as a reliable digital camera and camcorder replacement battery, suitable for various applications. Ideal for photographers seeking a dependable camera spare battery for extended shoots.
Capacity 1600mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 38mm
Dim (W x H x D) 56 x 21 x 38 mm
Factory colour Black
Height 21mm
Rechargeable Yes
Replaces Original Battery NP-FM500H
Type Camera battery
Weight (Per Battery) 76g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot