Ansmann 5044073 Camera Battery EN-EL3e 7.4V 1400mAh Long Life Safety

MPN
5044073
Brand
Ansmann
Order Code
01-2495
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/09/2026

The Ansmann A-Nik EN EL 3e Camera battery serves as a high-quality replacement for the original EN-EL3e battery, offering 7.4 V and 1400 mAh. Manufactured by Ansmann, it is suitable for use in digital cameras, camcorders, and as a spare for various photographic needs. This battery ensures reliable performance for photographers requiring dependable power on-the-go.
Capacity 1400mAh
Chemistry Li-ion
Pack Size 1
Voltage 7.4V
Battery Size Non-standard rechargeable
Depth 40mm
Dim (W x H x D) 56 x 21 x 40 mm
Factory colour Grey
Height 21mm
Rechargeable Yes
Replaces Original Battery EN-EL3e
Type Camera battery
Weight (Per Battery) 78g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot